DiodesZetex DMP Type P-Channel MOSFET, 6.8 A, 30 V Enhancement, 6-Pin UDFN DMP3028LFDEQ-7
- RS Stock No.:
- 222-2858
- Mfr. Part No.:
- DMP3028LFDEQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$26.70
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.068 | $26.70 | - |
| 50 - 75 | $1.05 | $26.25 | 1% |
| 100 - 225 | $1.03 | $25.75 | 3% |
| 250 - 975 | $1.012 | $25.30 | 5% |
| 1000 + | $0.994 | $24.85 | 6% |
*price indicative
- RS Stock No.:
- 222-2858
- Mfr. Part No.:
- DMP3028LFDEQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMP | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.03W | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Length | 2.05mm | |
| Height | 630μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMP | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.03W | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Length 2.05mm | ||
Height 630μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN DMP4047LFDE-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN DMP1005UFDF-7
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN DMP4047LFDEQ-7
