DiodesZetex DMG1012UWQ N-Channel MOSFET, 950 mA, 20 V Enhancement, 3-Pin SOT-323 DMG1012UWQ-7
- RS Stock No.:
- 222-2825
- Mfr. Part No.:
- DMG1012UWQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$12.15
(exc. GST)
$13.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.243 | $12.15 |
| 100 - 200 | $0.239 | $11.95 |
| 250 - 450 | $0.234 | $11.70 |
| 500 - 950 | $0.23 | $11.50 |
| 1000 + | $0.226 | $11.30 |
*price indicative
- RS Stock No.:
- 222-2825
- Mfr. Part No.:
- DMG1012UWQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 950mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG1012UWQ | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.29W | |
| Maximum Gate Source Voltage Vgs | 6V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 950mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG1012UWQ | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.29W | ||
Maximum Gate Source Voltage Vgs 6V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMG1012UWQ Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- onsemi NTZS3151P Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 NTZS3151PT1G
- onsemi NTZS3151P Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563
- Infineon Isolated OptiMOS 2 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88 BSD235NH6327XTSA1
- Infineon Isolated OptiMOS 2 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UWQ-7
