DiodesZetex 2N7002 N-Channel MOSFET, 292 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002EQ-7-F
- RS Stock No.:
- 222-2693
- Mfr. Part No.:
- 2N7002EQ-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 9000 more to save $27.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$282.00
(exc. GST)
$309.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.094 | $282.00 | - |
| 9000 - 21000 | $0.091 | $273.00 | $27.00 |
| 24000 - 42000 | $0.089 | $267.00 | $120.00 |
| 45000 + | $0.086 | $258.00 | $360.00 |
*price indicative
- RS Stock No.:
- 222-2693
- Mfr. Part No.:
- 2N7002EQ-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 292mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | 2N7002 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.7W | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 292mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series 2N7002 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.7W | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002EQ-7-F
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002-7-F
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002E-7-F
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
