onsemi NTH4LN095N N-Channel MOSFET, 30 A, 650 V Enhancement, 4-Pin TO-247 NTH4LN095N65S3H
- RS Stock No.:
- 221-6712
- Mfr. Part No.:
- NTH4LN095N65S3H
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6712
- Mfr. Part No.:
- NTH4LN095N65S3H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NTH4LN095N | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 208W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.2mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 15.8mm | |
| Height | 22.74mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NTH4LN095N | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 208W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 5.2mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 15.8mm | ||
Height 22.74mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Ultra low gate charge
low effective output capacitance 522 pF
100% avalanche tested
Related links
- onsemi NTH4LN095N Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3080ARC15
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3080ARHRC15
- Toshiba TK090Z65Z Type N-Channel MOSFET 650 V EnhancementS1F(O
- Toshiba TK090Z65Z Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- onsemi NTMT110N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT110N65S3HF
