Infineon OptiMOS N-Channel MOSFET & Diode, 40 A, 40 V Enhancement, 8-Pin TSDSON IPZ40N04S5L4R8ATMA1
- RS Stock No.:
- 220-7464
- Mfr. Part No.:
- IPZ40N04S5L4R8ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1260 more to save $30.24
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$14.70
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 1245 | $0.98 | $14.70 | - |
| 1260 - 2490 | $0.956 | $14.34 | $30.24 |
| 2505 + | $0.941 | $14.12 | $97.70 |
*price indicative
- RS Stock No.:
- 220-7464
- Mfr. Part No.:
- IPZ40N04S5L4R8ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Operating Temperature 175°C | ||
Length 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON BSZ100N06NSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSZ060NE2LSATMA1
