Infineon CoolMOS N-Channel MOSFET & Diode, 145 A, 700 V Enhancement, 3-Pin TO-263 IPB65R065C7ATMA2
- RS Stock No.:
- 220-7391
- Mfr. Part No.:
- IPB65R065C7ATMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $86.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$26.64
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $13.32 | $26.64 | - |
| 250 - 498 | $12.975 | $25.95 | $86.25 |
| 500 + | $12.765 | $25.53 | $277.50 |
*price indicative
- RS Stock No.:
- 220-7391
- Mfr. Part No.:
- IPB65R065C7ATMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 145A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-263 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 145A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-263 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Cool MOS C7 super junction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
650V voltage
Revolutionary best-in-class R DS(on)/package
Reduced energy stored in output capacitance (Eoss)
Lower gate charge Qg
Space saving through use of smaller packages or reduction of parts
Related links
- Infineon CoolMOS Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS C7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-247 IPW65R065C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- Infineon CoolMOS C7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-252
