Infineon HEXFET N-Channel MOSFET, 31 A, 100 V Enhancement, 3-Pin TO-252 IRFR3410TRLPBF
- RS Stock No.:
- 218-3106
- Distrelec Article No.:
- 304-39-421
- Mfr. Part No.:
- IRFR3410TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 760 more to save $15.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.34
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,540 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $1.117 | $22.34 | - |
| 760 - 1480 | $1.097 | $21.94 | $15.20 |
| 1500 + | $1.077 | $21.54 | $60.00 |
*price indicative
- RS Stock No.:
- 218-3106
- Distrelec Article No.:
- 304-39-421
- Mfr. Part No.:
- IRFR3410TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 31Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 110W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 31Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 110W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Height 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252 IRFR3410TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFIZ44NPBF
- Vishay IRFP064 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP064PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Vishay IRFP064 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
