Infineon HEXFET N-Channel MOSFET, 324 A, 25 V, 8-Pin SuperSO IRFH8201TRPBF

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.60

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$1.46$14.60-
1000 - 1990$1.423$14.232%
2000 +$1.402$14.023%

*price indicative

Packaging Options:
RS Stock No.:
218-3104
Mfr. Part No.:
IRFH8201TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

324A

Maximum Drain Source Voltage Vds

25V

Package Type

SuperSO

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

950mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

56nC

Maximum Power Dissipation Pd

156W

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5mm

Standards/Approvals

No

Height

900μm

Length

6mm

Automotive Standard

No

The Infineon HEXFET series single N-Channel Power MOSFET. It is mainly used in battery operated DC motor inverters.

Compatible with Existing Surface Mount Techniques

Low Thermal Resistance to PCB (<0.8°C/W)

RoHS Compliant, Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy