Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 IPP60R280CFD7XKSA1
- RS Stock No.:
- 218-3068
- Mfr. Part No.:
- IPP60R280CFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$120.05
(exc. GST)
$132.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.401 | $120.05 | - |
| 100 - 150 | $2.341 | $117.05 | 2% |
| 200 + | $2.305 | $115.25 | 3% |
*price indicative
- RS Stock No.:
- 218-3068
- Mfr. Part No.:
- IPP60R280CFD7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | 600V CoolMOS CFD7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 52W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Height | 9.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series 600V CoolMOS CFD7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 52W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 4.57mm | ||
Length 10.36mm | ||
Height 9.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R280CFD7XKSA1
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V, 3-Pin TO-220
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V P, 3-Pin TO-220
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R125CFD7XKSA1
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
