Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 63 A, 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save $7.44

View bulk pricing options

Subtotal (1 tube of 30 units)*

$294.60

(exc. GST)

$324.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$9.82$294.60-
60 - 90$9.696$290.88$7.44
120 +$9.531$285.93$34.68

*price indicative

RS Stock No.:
214-4428
Mfr. Part No.:
IPW60R031CFD7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

63A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

600V CoolMOS CFD7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

31mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

278W

Typical Gate Charge Qg @ Vgs

141nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

4.5V

Maximum Operating Temperature

150°C

Height

21.1mm

Length

16.13mm

Standards/Approvals

No

Width

5.21mm

Automotive Standard

No

The Infineon 600V Cool MOS CFD7 has integrated fast body diode and comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition

It has high reliability for resonant topologies

It has best-in-class hard commutation ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy