Infineon CoolMOS C3 N-Channel MOSFET, 4 A, 800 V, 3-Pin TO-252 SPD04N80C3ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.07

(exc. GST)

$17.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$1.607$16.07-
630 - 1240$1.565$15.652%
1250 +$1.54$15.404%

*price indicative

Packaging Options:
RS Stock No.:
217-2644
Mfr. Part No.:
SPD04N80C3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

800V

Series

CoolMOS C3

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.3Ω

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

31nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

63W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, RoHS

Width

2.41mm

Length

6.73mm

Height

6.22mm

Automotive Standard

No

The Infineon 800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio. .

Low specific on-state resistance (RDS(on)*A)

Very low energy storage in output capacitance (Eoss) @400V

Low gate charge (Qg)

Field proven CoolMOS™ quality

CoolMOS™ technology has been manufactured by Infineon since 1998

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy