Infineon IPD N-Channel MOSFET, 9 A, 600 V Enhancement, 3-Pin TO-252 IPD60R360P7SAUMA1
- RS Stock No.:
- 217-2524
- Distrelec Article No.:
- 304-39-407
- Mfr. Part No.:
- IPD60R360P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 640 more to save $20.48
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$25.88
(exc. GST)
$28.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,880 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.294 | $25.88 | - |
| 640 - 1240 | $1.262 | $25.24 | $20.48 |
| 1260 + | $1.242 | $24.84 | $65.52 |
*price indicative
- RS Stock No.:
- 217-2524
- Distrelec Article No.:
- 304-39-407
- Mfr. Part No.:
- IPD60R360P7SAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 41W | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 41W | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
Infineon IPD Series MOSFET, 600V Drain Source Voltage, 41W Maximum Power Dissipation - IPD60R360P7SAUMA1
Features and Benefits:
• 9A continuous drain current supporting moderate load currents
• 360mΩ Rds(on) minimises conduction losses during operation
• 9.4nC gate charge for reduced switching drive requirements
• 41W power dissipation allowing substantial thermal loading
• 20V gate‑source limit permitting wide gate‑drive ranges
Applications
• Used for switch elements in motor-drive stages
• Ideal for industrial power-supply switching duties
• Can be used for half-bridge and clamp circuits
• Used with discrete power assemblies in Compact SMD designs
What thermal range can this device withstand?
What package type and mounting style are provided?
How does the forward voltage affect conduction behaviour?
What gate drive limitations must be observed?
How many external connections does it present?
Related links
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R600P7SAUMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R600P7ATMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R1K5CEAUMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R400CEAUMA1
