Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin SuperSO IPC100N04S52R8ATMA1
- RS Stock No.:
- 217-2514
- Mfr. Part No.:
- IPC100N04S52R8ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2514
- Mfr. Part No.:
- IPC100N04S52R8ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 5 | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 5 | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon 40V, N-Ch, 2.8 mΩ max, Automotive MOSFET, SS08 (5x6), OptiMOS™-5.
OptiMOS™ - power MOSFET for automotive applications
N-channel - Enhancement mode - Normal Level
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)
100% Avalanche tested
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S51R9ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO BSC009NE2LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC70N04S54R6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO BSC034N03LSGATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
