Infineon OptiMOS 5 N-Channel MOSFET, 70 A, 40 V Enhancement, 8-Pin SuperSO IPC70N04S54R6ATMA1
- RS Stock No.:
- 215-2500
- Mfr. Part No.:
- IPC70N04S54R6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1260 more to save $35.28
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$23.32
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24,860 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1240 | $1.166 | $23.32 | - |
| 1260 - 2480 | $1.138 | $22.76 | $35.28 |
| 2500 + | $1.12 | $22.40 | $115.00 |
*price indicative
- RS Stock No.:
- 215-2500
- Mfr. Part No.:
- IPC70N04S54R6ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24.2nC | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24.2nC | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S51R9ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S52R8ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO BSC009NE2LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
