Infineon CoolMOS N-Channel MOSFET, 80 A, 40 V Enhancement, 3-Pin TO-263 IPB80N04S2H4ATMA2
- RS Stock No.:
- 217-2510
- Mfr. Part No.:
- IPB80N04S2H4ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save $36.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.40
(exc. GST)
$32.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,955 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.88 | $29.40 | - |
| 250 - 495 | $5.734 | $28.67 | $36.50 |
| 500 + | $5.652 | $28.26 | $114.00 |
*price indicative
- RS Stock No.:
- 217-2510
- Mfr. Part No.:
- IPB80N04S2H4ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | CoolMOS | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Power Dissipation Pd | 129W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Length | 10.31mm | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series CoolMOS | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Power Dissipation Pd 129W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Length 10.31mm | ||
Height 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R110CFDAATMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
