Infineon P7 N-Channel MOSFET, 9 A, 950 V P, 3-Pin TO-220 IPA95R750P7XKSA1
- RS Stock No.:
- 217-2491
- Mfr. Part No.:
- IPA95R750P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$105.35
(exc. GST)
$115.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 July 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.107 | $105.35 |
| 100 - 150 | $2.054 | $102.70 |
| 200 + | $2.023 | $101.15 |
*price indicative
- RS Stock No.:
- 217-2491
- Mfr. Part No.:
- IPA95R750P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-220 | |
| Series | P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15.3nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.65mm | |
| Height | 29.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-220 | ||
Series P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15.3nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.65mm | ||
Height 29.75mm | ||
Automotive Standard No | ||
Related links
- Infineon P7 Type N-Channel MOSFET 950 V P, 3-Pin TO-220 IPA95R750P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220 IPA95R1K2P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 IPD95R2K0P7ATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V P, 3-Pin TO-220 IPA70R450P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V P, 3-Pin TO-220
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R360P7XKSA1
