Infineon CoolMOS C7 N-Channel MOSFET, 40 A, 600 V Enhancement, 3-Pin TO-247 IPW60R080P7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$50.18

(exc. GST)

$55.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$10.036$50.18-
10 - 10$9.79$48.952%
15 +$9.638$48.193%

*price indicative

Packaging Options:
RS Stock No.:
215-2568
Mfr. Part No.:
IPW60R080P7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS C7

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

129W

Typical Gate Charge Qg @ Vgs

51nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V Cool MOS™ P7 is the successor to the 600V Cool MOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the Cool MOS™ 7th generation platform ensure its high efficiency. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g. very low ringing tendency, outstanding robustness of body diode against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses make switching application seven more efficient, more compact and much cooler.

Suitable for hard and soft switching (PFC and LLC) due to an outstanding  commutation ruggedness

Excellent ESD robustness >2kV(HBM) for all products

Significant reduction of switching and conduction losses

Wide portfolio in through hole and surface mount packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy