Infineon OptiMOS-T2 N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-220 IPP80N06S407AKSA2

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$109.75

(exc. GST)

$120.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.195$109.75-
100 - 150$2.14$107.002%
200 +$2.107$105.354%

*price indicative

RS Stock No.:
215-2547
Mfr. Part No.:
IPP80N06S407AKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS-T2

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

7.1mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

79W

Typical Gate Charge Qg @ Vgs

56nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS® -T2 Power-Transistor series has 60V maximum drain source voltage with TO-220 package type. It is N-Channel with 7.1 mΩ max maximum drain source resistance.

N-channel - Enhancement mode

AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green Product (RoHS compliant)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy