Infineon OptiMOS -T2 N-Channel Power Transistor, 80 A, 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L05ATMA2
- RS Stock No.:
- 165-5607
- Mfr. Part No.:
- IPB80N06S4L05ATMA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5607
- Mfr. Part No.:
- IPB80N06S4L05ATMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS -T2 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Power Dissipation Pd | 107W | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.25mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 4.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS -T2 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Power Dissipation Pd 107W | ||
Maximum Operating Temperature 175°C | ||
Width 9.25mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Height 4.4mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS™ T2 Power MOSFETs
Infineons new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
N-channel - Enhancement mode
AEC qualified
MSL1 up to 260°C Peak reflow
175°C operating temperature
Green Product (RoHS compliant)
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS -T2 Type N-Channel Power Transistor 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L05ATMA2
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S4L07AKSA2
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP80N06S407AKSA2
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S407AKSA2
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS -T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
