Infineon 800V CoolMOS P7 N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin TO-252 IPD80R900P7ATMA1
- RS Stock No.:
- 215-2517
- Mfr. Part No.:
- IPD80R900P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $1,000.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,987.50
(exc. GST)
$2,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.795 | $1,987.50 | - |
| 12500 + | $0.715 | $1,787.50 | $1,000.00 |
*price indicative
- RS Stock No.:
- 215-2517
- Mfr. Part No.:
- IPD80R900P7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | 800V CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series 800V CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon 800V CoolMOS P7 Series MOSFET, 800V Drain Source Voltage, 6A Continuous Drain Current - IPD80R900P7ATMA1
Features and Benefits:
• 6A continuous drain current supports moderate load currents
• 900mΩ low on-resistance reduces conduction losses
• 15nC typical gate charge allows faster gate-drive response
• 45W maximum power dissipation handles substantial thermal stress
• Gate-source tolerance up to 20V accommodates common gate-drive voltages
Applications
• Used for switch-mode power-supply stage switching
• Suitable for industrial inverter front-ends
• Can be used for high-voltage motor-drive circuits
• Used with compact surface-mount assemblies on PCBs
What temperature extremes can it withstand in operation?
How is it mounted to a PCB and what package does it use?
What conduction behaviour should I expect under load?
What gate-drive requirements are necessary for safe operation?
Related links
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R900P7ATMA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R900P7XKSA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K0P7ATMA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K4P7ATMA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
