Infineon OptiMOS N-Channel MOSFET, 47 A, 60 V Enhancement, 8-Pin SuperSO BSC094N06LS5ATMA1
- RS Stock No.:
- 215-2464
- Mfr. Part No.:
- BSC094N06LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,445.00
(exc. GST)
$2,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.489 | $2,445.00 | - |
| 10000 - 15000 | $0.48 | $2,400.00 | 1% |
| 20000 + | $0.469 | $2,345.00 | 4% |
*price indicative
- RS Stock No.:
- 215-2464
- Mfr. Part No.:
- BSC094N06LS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SuperSO | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 36W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SuperSO | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 36W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 60V Maximum Drain Source Voltage, 47A Maximum Continuous Drain Current - BSC094N06LS5ATMA1
Features and Benefits:
• 47A continuous current supports high-load applications
• 13.4mΩ Rds(on) reduces conduction power loss
• 36W maximum dissipation permits substantial power handling
• 9.4nC typical gate charge optimises switching energy
• 20V gate tolerance allows flexible drive voltages
Applications
• Ideal for motor-driver half-bridge assemblies
• Used in server power-management front ends
• Can be used for battery protection and distribution
• Suitable for high-current DC-DC converters
What temperature extremes can it withstand during operation?
How is it physically packaged for assembly?
What switching behaviour can designers expect during gate drive?
Is the device optimised for low-voltage drop in conduction?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO BSC094N06LS5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO BSC034N03LSGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO
