Infineon OptiMOS N-Channel MOSFET, 81 A, 40 V Enhancement, 8-Pin SuperSO BSC054N04NSGATMA1
- RS Stock No.:
- 215-2463
- Mfr. Part No.:
- BSC054N04NSGATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-2463
- Mfr. Part No.:
- BSC054N04NSGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 81A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 57W | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 81A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 57W | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Ideal for fast switching applications
RoHS compliant - halogen free
MSL1 rated
Related links
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO BSC034N03LSGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO BSC032N04LSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO BSC094N06LS5ATMA1
