Infineon HEXFET N-Channel MOSFET, 55 A, 80 V Enhancement, 7-Pin DirectFET IRF6668TRPBF
- RS Stock No.:
- 215-2578
- Mfr. Part No.:
- IRF6668TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 1200 more to save $91.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$30.04
(exc. GST)
$33.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1190 | $3.004 | $30.04 | - |
| 1200 - 2390 | $2.928 | $29.28 | $91.20 |
| 2400 + | $2.882 | $28.82 | $292.80 |
*price indicative
- RS Stock No.:
- 215-2578
- Mfr. Part No.:
- IRF6668TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DirectFET | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 89W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DirectFET | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 89W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 7-Pin DirectFET IRF6785MTRPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET IRF6643TRPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 7-Pin TO-263
