onsemi NTP N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-220 NTP082N65S3HF
- RS Stock No.:
- 214-8911
- Mfr. Part No.:
- NTP082N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$24.87
(exc. GST)
$27.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 758 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $12.435 | $24.87 | - |
| 14 - 24 | $12.13 | $24.26 | 2% |
| 26 + | $11.945 | $23.89 | 3% |
*price indicative
- RS Stock No.:
- 214-8911
- Mfr. Part No.:
- NTP082N65S3HF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | NTP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Standards/Approvals | RoHS | |
| Width | 15.75mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series NTP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Standards/Approvals RoHS | ||
Width 15.75mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
Related links
- onsemi NTP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 NTP011N15MC
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 NTP7D3N15MC
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF082N65S3F
- onsemi NTP067N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP067N65S3H
