onsemi NTP N-Channel MOSFET, 74.3 A, 150 V Enhancement, 3-Pin TO-220 NTP011N15MC
- RS Stock No.:
- 214-8909
- Mfr. Part No.:
- NTP011N15MC
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.91
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.782 | $28.91 | - |
| 15 - 20 | $5.642 | $28.21 | 2% |
| 25 + | $5.552 | $27.76 | 3% |
*price indicative
- RS Stock No.:
- 214-8909
- Mfr. Part No.:
- NTP011N15MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 74.3A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | NTP | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.4W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.75mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 74.3A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series NTP | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.4W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 15.75mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
Related links
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 NTP7D3N15MC
- onsemi NTP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi NTP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP082N65S3HF
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDPF390N15A
