Infineon 600V CoolMOS P7 N-Channel MOSFET, 48 A, 600 V, 3-Pin TO-247 IPW60R060P7XKSA1
- RS Stock No.:
- 214-4434
- Mfr. Part No.:
- IPW60R060P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$24.11
(exc. GST)
$26.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $12.055 | $24.11 | - |
| 8 - 14 | $11.75 | $23.50 | 2% |
| 16 + | $11.56 | $23.12 | 4% |
*price indicative
- RS Stock No.:
- 214-4434
- Mfr. Part No.:
- IPW60R060P7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | 600V CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 164W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 4V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series 600V CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 164W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 4V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.
It has rugged body diode
Integrated RG reduces MOSFET oscillation sensitivity
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R060P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R037P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R180P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
