Infineon 600V CoolMOS P7 N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin TO-252 IPD60R180P7SAUMA1
- RS Stock No.:
- 214-4385
- Mfr. Part No.:
- IPD60R180P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $1,125.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,252.50
(exc. GST)
$2,477.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.901 | $2,252.50 | - |
| 12500 + | $0.811 | $2,027.50 | $1,125.00 |
*price indicative
- RS Stock No.:
- 214-4385
- Mfr. Part No.:
- IPD60R180P7SAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | 600V CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 72W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.42mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 6.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series 600V CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 72W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.42mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 6.65mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7SAUMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7ATMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R180P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
