Infineon OptiMOS N-Channel MOSFET, 40 A, 40 V N, 8-Pin PQFN BSZ034N04LSATMA1
- RS Stock No.:
- 214-4339
- Mfr. Part No.:
- BSZ034N04LSATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 15 units)*
$21.02
(exc. GST)
$23.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,770 unit(s) shipping from 25 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 1245 | $1.401 | $21.02 |
| 1260 - 2490 | $1.367 | $20.51 |
| 2505 + | $1.346 | $20.19 |
*price indicative
- RS Stock No.:
- 214-4339
- Mfr. Part No.:
- BSZ034N04LSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 52W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 52W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 40V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ034N04LSATMA1
Features and Benefits:
• High continuous drain current 40A supports heavy loads
• 40V drain-source rating enables mid-voltage power stages
• Typical gate charge 25nC yields faster switching response
• Power dissipation 52W permits substantial heat handling
• Gate-source limit 20V protects against excessive drive voltages
Applications
• Ideal for synchronous rectification in power supplies
• Used with motor-drive half-bridge circuits
• Can be used for battery management and power distribution
• Appropriate for high-current point-of-load modules
What mounting approach does it require on a board?
How does its thermal range affect deployment?
What gate drive considerations apply for switching performance?
Is it configured for enhancement-mode operation?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 40 V N, 8-Pin PQFN
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN BSZ040N04LSGATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ110N08NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ070N08LS5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V N, 8-Pin TDSON
