DiodesZetex DMTH10H2M5STLWQ N-Channel MOSFET, 248 A, 100 V Enhancement, 8-Pin PowerDI1012 DMTH10H2M5STLWQ-13
- RS Stock No.:
- 213-9228
- Mfr. Part No.:
- DMTH10H2M5STLWQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9228
- Mfr. Part No.:
- DMTH10H2M5STLWQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 248A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI1012 | |
| Series | DMTH10H2M5STLWQ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 230.8W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 11.68mm | |
| Width | 9.9mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 248A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI1012 | ||
Series DMTH10H2M5STLWQ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 230.8W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 11.68mm | ||
Width 9.9mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Automotive Standard No | ||
The DiodesZetex DMTH10H2M5STLWQ series is N-channel MOSFET is designed to meet the stringent requirements of automotive applications.
High conversion efficiency
Wet table flank for improved optical inspection
Related links
- DiodesZetex DMTH10H2M5STLWQ Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012
- DiodesZetex DMTH10H2M5STLW Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012
- DiodesZetex DMTH10H2M5STLW Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012 DMTH10H2M5STLW-13
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8 DMTH4001STLWQ-13
- Infineon ISA Type N-Channel MOSFET 100 V Enhancement, 5-Pin sTOLL
- Infineon ISA Type N-Channel MOSFET 100 V Enhancement, 5-Pin sTOLL IST026N10NM5AUMA1
- DiodesZetex Type N-Channel MOSFET 12 V, 8-Pin PowerDI1012-8
