DiodesZetex DMT35M4LFVW Type N-Channel MOSFET, 60 A, 30 V Enhancement, 8-Pin PowerDI3333
- RS Stock No.:
- 213-9205
- Mfr. Part No.:
- DMT35M4LFVW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9205
- Mfr. Part No.:
- DMT35M4LFVW-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI3333 | |
| Series | DMT35M4LFVW | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.2W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 16.1nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.85mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 3.4 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI3333 | ||
Series DMT35M4LFVW | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.2W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 16.1nC | ||
Maximum Operating Temperature 150°C | ||
Height 0.85mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 3.4 mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMT35M4LFVW series is N-channel MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
100% Unclamped Inductive Switching
Test in production – ensures more reliable and robust end application
Related links
- DiodesZetex DMT35M4LFVW Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMT35M4LFVW-7
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH43 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMG7430 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333
