DiodesZetex DMG7430 N-Channel MOSFET, 14 A, 30 V Enhancement, 8-Pin PowerDI3333 DMG7430LFGQ-7
- RS Stock No.:
- 206-0070
- Mfr. Part No.:
- DMG7430LFGQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$694.00
(exc. GST)
$764.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.347 | $694.00 | - |
| 4000 - 6000 | $0.338 | $676.00 | 2% |
| 8000 + | $0.333 | $666.00 | 4% |
*price indicative
- RS Stock No.:
- 206-0070
- Mfr. Part No.:
- DMG7430LFGQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI3333 | |
| Series | DMG7430 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.25mm | |
| Height | 750μm | |
| Width | 3.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI3333 | ||
Series DMG7430 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 1.5W | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.25mm | ||
Height 750μm | ||
Width 3.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMG7430 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMG7430LFGQ-7
- DiodesZetex DMTH Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMTH10H009LFG-7
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH43 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
