DiodesZetex DMN61D9U N-Channel MOSFET, 380 mA, 60 V Enhancement, 3-Pin SOT-23 DMN61D9UT-7
- RS Stock No.:
- 213-9192
- Mfr. Part No.:
- DMN61D9UT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$303.00
(exc. GST)
$333.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.101 | $303.00 | - |
| 6000 - 9000 | $0.098 | $294.00 | 2% |
| 12000 + | $0.097 | $291.00 | 3% |
*price indicative
- RS Stock No.:
- 213-9192
- Mfr. Part No.:
- DMN61D9UT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 380mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | DMN61D9U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 540mW | |
| Typical Gate Charge Qg @ Vgs | 0.4nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 380mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series DMN61D9U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 540mW | ||
Typical Gate Charge Qg @ Vgs 0.4nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMN61D9U Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN61D9UT-7
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-7
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KT1G
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- ROHM Type N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BWAHZGT106
- ROHM Type N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BKWT106
- DiodesZetex DMP31 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
