DiodesZetex DMN3061SW N-Channel MOSFET, 2.7 A, 30 V Enhancement, 3-Pin SOT-323 DMN3061SW-7
- RS Stock No.:
- 213-9179
- Mfr. Part No.:
- DMN3061SW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,330.00
(exc. GST)
$1,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.133 | $1,330.00 | - |
| 20000 - 90000 | $0.13 | $1,300.00 | $60.00 |
| 100000 + | $0.117 | $1,170.00 | $1,600.00 |
*price indicative
- RS Stock No.:
- 213-9179
- Mfr. Part No.:
- DMN3061SW-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN3061SW | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 0.65W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN3061SW | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 0.65W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMN3061SW Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323 DMN3061SW-7
- DiodesZetex DMN3061SWQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3061SWQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323 DMN3061SWQ-7
- DiodesZetex DMN2055UWQ Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN2055UW Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3060LWQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN62 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
