DiodesZetex DMN2055UW N-Channel MOSFET, 3.1 A, 20 V Enhancement, 3-Pin SOT-323 DMN2055UW-7
- RS Stock No.:
- 213-9163
- Mfr. Part No.:
- DMN2055UW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$345.00
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.115 | $345.00 | - |
| 15000 + | $0.103 | $309.00 | 10% |
*price indicative
- RS Stock No.:
- 213-9163
- Mfr. Part No.:
- DMN2055UW-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-323 | |
| Series | DMN2055UW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 460mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 0.65W | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-323 | ||
Series DMN2055UW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 460mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 0.65W | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMN2055UW Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2055UW-7
- DiodesZetex DMN2055UWQ Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN2055UWQ Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2055UWQ-7
- DiodesZetex DMN3060LWQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3061SW Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3060LW Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
