DiodesZetex Dual DMN2024UFU 1 N-Channel MOSFET, 21 A, 20 V Enhancement, 6-Pin UDFN
- RS Stock No.:
- 213-9155
- Mfr. Part No.:
- DMN2024UFU-7
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 213-9155
- Mfr. Part No.:
- DMN2024UFU-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2024UFU | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.0202Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.1nC | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Width | 3mm | |
| Length | 2mm | |
| Height | 600μm | |
| Standards/Approvals | MIL-STD-202, J-STD-020, UL 94V-0, RoHS, AEC-Q101 | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2024UFU | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.0202Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.1nC | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Width 3mm | ||
Length 2mm | ||
Height 600μm | ||
Standards/Approvals MIL-STD-202, J-STD-020, UL 94V-0, RoHS, AEC-Q101 | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
Related links
- DiodesZetex Dual DMN2024UFU 1 Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN DMN2024UFU-7
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN DMP2090UFDB-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7
- DiodesZetex Dual 2 Type N-Channel MOSFET 6-Pin UDFN-2020 DMT3020UFDB-7
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN
