STMicroelectronics STD11N60M6 N-Channel MOSFET, 8 A, 600 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 212-2104
- Mfr. Part No.:
- STD11N60M6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-2104
- Mfr. Part No.:
- STD11N60M6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | STD11N60M6 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10.3nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 90W | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series STD11N60M6 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10.3nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 90W | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
MDMesh M6 MOSFET N-CH
The STMicroelectronics MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. It builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Lower RDS(on) per area vs previous generation
Low gate input resistance
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics STD11N60M6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD11N60M6
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementRVQ(S
- ROHM R6013VNX Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 R6013VNXC7G
- ROHM R6013VNX Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPT Type N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
