STMicroelectronics N-Channel MOSFET, 72 A, 650 V, 4-Pin TO-247-4 STW68N65DM6-4AG
- RS Stock No.:
- 210-8748
- Mfr. Part No.:
- STW68N65DM6-4AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8748
- Mfr. Part No.:
- STW68N65DM6-4AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 72 A | |
| Maximum Drain Source Voltage (Vds) | 650 V | |
| Pin Count | 4 | |
| Package Type | TO-247-4 | |
| Maximum Drain Source Resistance (Rds) | 39 mΩ | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 72 A | ||
Maximum Drain Source Voltage (Vds) 650 V | ||
Pin Count 4 | ||
Package Type TO-247-4 | ||
Maximum Drain Source Resistance (Rds) 39 mΩ | ||
Mount Type Through Hole | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the Mesh DM6 fast recovery diode series. Compared with the previous Mesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviors available in the market for the most demanding high-efficiency bridge topologies andZVS phase-shift converters.
Designed for automotive applications
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Excellent switching performance thanks to the extra driving source pin
Zener-protected
Related links
- STMicroelectronics Type N-Channel MOSFET 650 V, 4-Pin TO-247-4 STW68N65DM6-4AG
- STMicroelectronics MDmesh DM6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STWA68N65DM6AG
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics 145 A 650 V Through Hole
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STWA75N60M6
- STMicroelectronics 60 A 650 V Through Hole
- STMicroelectronics 115 A 650 V Through Hole
