Vishay SQJQ142E N-Channel MOSFET, 460 A, 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ142E-T1_GE3
- RS Stock No.:
- 210-5058
- Mfr. Part No.:
- SQJQ142E-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.65
(exc. GST)
$27.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $4.93 | $24.65 | - |
| 500 - 995 | $4.806 | $24.03 | 2% |
| 1000 + | $4.73 | $23.65 | 4% |
*price indicative
- RS Stock No.:
- 210-5058
- Mfr. Part No.:
- SQJQ142E-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 460A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK (8x8L) | |
| Series | SQJQ142E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 8.1mm | |
| Length | 8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 460A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK (8x8L) | ||
Series SQJQ142E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 8.1mm | ||
Length 8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQJQ142E Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay SQJQ148E Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJ184EP-T1_GE3
- Vishay SQJQ148E Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ148E-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
