Vishay SQJ152ELP N-Channel MOSFET, 123 A, 40 V Enhancement, 4-Pin SO-8 SQJ152ELP-T1_GE3
- RS Stock No.:
- 210-5047
- Mfr. Part No.:
- SQJ152ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5047
- Mfr. Part No.:
- SQJ152ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 123A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQJ152ELP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22.5nC | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 123A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQJ152ELP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22.5nC | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 123 A drain current.
TrenchFET Gen IV power MOSFET
AEC-Q101 qualified
100 % Rg and UIS tested
Related links
- Vishay SQJ152ELP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJ740EP 2 Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8L SQJ740EP-T1_GE3
- Vishay SQJ740EP 2 Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8L
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJ738EP-T1_GE3
- Infineon IPZ Type N-Channel MOSFET 600 V Enhancement, 4-Pin PG-TO247-4 IPZA60R016CM8XKSA1
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- onsemi NTMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NTMFS6H818NT1G
- onsemi NVMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
