Vishay SQJ144EP N-Channel MOSFET, 130 A, 40 V Enhancement, 4-Pin SO-8 SQJ144EP-T1_GE3
- RS Stock No.:
- 210-5038
- Mfr. Part No.:
- SQJ144EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,980 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.068 | $10.68 |
| 750 - 1490 | $1.041 | $10.41 |
| 1500 + | $1.026 | $10.26 |
*price indicative
- RS Stock No.:
- 210-5038
- Mfr. Part No.:
- SQJ144EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJ144EP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 148W | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.25mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJ144EP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 148W | ||
Maximum Operating Temperature 175°C | ||
Width 6.25mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQJ144EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-252 IRLR3114ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-252
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay SQJQ148E Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ148E-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SQJ136ELP-T1_GE3
