Vishay SQJ142EP N-Channel MOSFET, 167 A, 40 V Enhancement, 4-Pin SO-8 SQJ142EP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $1,065.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,133.00

(exc. GST)

$2,346.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.711$2,133.00-
15000 +$0.64$1,920.00$1,065.00

*price indicative

RS Stock No.:
210-5035
Mfr. Part No.:
SQJ142EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

167A

Maximum Drain Source Voltage Vds

40V

Series

SQJ142EP

Package Type

SO-8

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

2.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

32nC

Maximum Power Dissipation Pd

191W

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.25mm

Length

5mm

Height

1.1mm

Automotive Standard

AEC-Q101

The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 167 A drain current.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Qgd/Qgs ratio < 1 optimizes switching characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy