DiodesZetex DMTH10 N-Channel MOSFET, 20.1 kA, 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H4M5LPS-13
- RS Stock No.:
- 206-0159
- Mfr. Part No.:
- DMTH10H4M5LPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.15
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,770 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $5.03 | $25.15 |
| 625 - 1245 | $4.906 | $24.53 |
| 1250 + | $4.83 | $24.15 |
*price indicative
- RS Stock No.:
- 206-0159
- Mfr. Part No.:
- DMTH10H4M5LPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20.1kA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060 | |
| Series | DMTH10 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20.1kA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060 | ||
Series DMTH10 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMTH10 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH6009SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex DMTH61M8SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMT61M8SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH15H017SPS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060
