DiodesZetex DMT6006 N-Channel MOSFET, 98 A, 60 V Enhancement, 8-Pin PowerDI5060 DMT6006SPS-13

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$44.10

(exc. GST)

$48.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 925 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$1.764$44.10
625 - 1225$1.729$43.23
1250 +$1.694$42.35

*price indicative

Packaging Options:
RS Stock No.:
206-0150
Mfr. Part No.:
DMT6006SPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

98A

Maximum Drain Source Voltage Vds

60V

Series

DMT6006

Package Type

PowerDI5060

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

27.9nC

Maximum Power Dissipation Pd

2.45W

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

No

Height

900μm

Length

6.15mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 60V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 2.45 W thermal power dissipation.

Low RDS(ON) – ensures on-state losses are minimized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy