DiodesZetex DMPH4029 Type P-Channel MOSFET, 8 A, 40 V Enhancement, 8-Pin PowerDI3333 DMPH4029LFGQ-7
- RS Stock No.:
- 206-0136
- Mfr. Part No.:
- DMPH4029LFGQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,408.00
(exc. GST)
$1,548.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.704 | $1,408.00 |
| 4000 - 6000 | $0.687 | $1,374.00 |
| 8000 + | $0.676 | $1,352.00 |
*price indicative
- RS Stock No.:
- 206-0136
- Mfr. Part No.:
- DMPH4029LFGQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI3333 | |
| Series | DMPH4029 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.4mm | |
| Height | 2.4mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI3333 | ||
Series DMPH4029 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Operating Temperature 150°C | ||
Length 9.4mm | ||
Height 2.4mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMPH4029 Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMPH4029LFGQ-7
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP4025SFG Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex 2 Type P-Channel MOSFET 8-Pin PowerDI3333-8
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type P-Channel MOSFET 8-Pin PowerDI3333-8 DMP3011SFVWQ-7
