DiodesZetex DMP Type P-Channel MOSFET, 11 A, 20 V Enhancement, 8-Pin PowerDI3333 DMP2008UFG-7

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$686.00

(exc. GST)

$754.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.343$686.00-
4000 - 6000$0.334$668.002%
8000 +$0.329$658.004%

*price indicative

RS Stock No.:
122-2884
Mfr. Part No.:
DMP2008UFG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerDI3333

Series

DMP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-8V, +8V

Typical Gate Charge Qg @ Vgs

72nC

Maximum Power Dissipation Pd

41W

Forward Voltage Vf

-0.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.35mm

Standards/Approvals

No

Length

3.35mm

Height

850μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy