DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET, 1.03 A, 20 V Enhancement, 6-Pin SOT-563 DMG1023UVQ-7
- RS Stock No.:
- 206-0067
- Mfr. Part No.:
- DMG1023UVQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.60
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.432 | $21.60 | - |
| 750 - 1450 | $0.421 | $21.05 | $8.25 |
| 1500 + | $0.415 | $20.75 | $25.50 |
*price indicative
- RS Stock No.:
- 206-0067
- Mfr. Part No.:
- DMG1023UVQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.03A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-563 | |
| Series | DMG1023 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 622.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 530W | |
| Forward Voltage Vf | -0.8V | |
| Maximum Gate Source Voltage Vgs | 6V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 600μm | |
| Length | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.03A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-563 | ||
Series DMG1023 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 622.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 530W | ||
Forward Voltage Vf -0.8V | ||
Maximum Gate Source Voltage Vgs 6V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 600μm | ||
Length 1.6mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1023UVQ-7
- DiodesZetex Dual DMP31 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMP31 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMP31D7LDW-7
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN DMP2090UFDB-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563
