onsemi SUPERFET III N-Channel MOSFET & Diode, 13 A, 800 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 205-2503
- Mfr. Part No.:
- NTP360N80S3Z
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2503
- Mfr. Part No.:
- NTP360N80S3Z
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | SUPERFET III | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25.3nC | |
| Maximum Power Dissipation Pd | 96W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.7mm | |
| Width | 9.65mm | |
| Length | 30.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series SUPERFET III | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25.3nC | ||
Maximum Power Dissipation Pd 96W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 4.7mm | ||
Width 9.65mm | ||
Length 30.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III series N-channel 800V MOSFET is optimized for primary switch of fly back converter, enables lower switching losses and case temperature without sacrificing EMI performance thanks to its optimized design. In addition, internal zener diode significantly improves ESD capability. This new family enables make more efficient, compact, cooler and more robust applications because of its remarkable performance in switching power applications such as Laptop adapter, Audio, Lighting, ATX power and industrial power supplies.
Continuous Drain Current rating is 13A
Drain to source on resistance rating is 360mohm
Ultra low gate charge
Low stored energy in output capacitance
100% avalanche tested
Package type is TO-220
Related links
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-220 NTP360N80S3Z
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-220 NTPF360N80S3Z
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252 NTD360N80S3Z
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 FCB125N65S3
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
