onsemi SUPERFET III N-Channel MOSFET & Diode, 13 A, 800 V Enhancement, 3-Pin TO-220 NTPF360N80S3Z
- RS Stock No.:
- 205-2506
- Mfr. Part No.:
- NTPF360N80S3Z
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $40.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.47
(exc. GST)
$36.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 905 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $6.694 | $33.47 | - |
| 250 - 495 | $6.534 | $32.67 | $40.00 |
| 500 + | $6.436 | $32.18 | $129.00 |
*price indicative
- RS Stock No.:
- 205-2506
- Mfr. Part No.:
- NTPF360N80S3Z
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | SUPERFET III | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 31W | |
| Typical Gate Charge Qg @ Vgs | 25.3nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 28.45mm | |
| Standards/Approvals | RoHS | |
| Width | 9.96mm | |
| Height | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series SUPERFET III | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 31W | ||
Typical Gate Charge Qg @ Vgs 25.3nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 28.45mm | ||
Standards/Approvals RoHS | ||
Width 9.96mm | ||
Height 4.5mm | ||
Automotive Standard No | ||
Related links
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-220 NTP360N80S3Z
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252 NTD360N80S3Z
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 FCB125N65S3
- onsemi SUPERFET III Type N-Channel MOSFET 800 V N, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252
