onsemi NTB N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 7-Pin TO-263 NTBG080N120SC1
- RS Stock No.:
- 205-2450
- Mfr. Part No.:
- NTBG080N120SC1
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2450
- Mfr. Part No.:
- NTBG080N120SC1
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263 | |
| Series | NTB | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 179W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3.9V | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | This Device is Pb-Free and is RoHS | |
| Width | 9.7mm | |
| Length | 15.1mm | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263 | ||
Series NTB | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 179W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3.9V | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals This Device is Pb-Free and is RoHS | ||
Width 9.7mm | ||
Length 15.1mm | ||
Height 4.3mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, D2PAK-7L
The ON Semiconductor silicon carbide (SiC) N-Channel MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Low on resistance 80mohm type
High Junction temperature
Ultra low gate charge
Low effective output capacitance
Related links
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET & Diode 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG022N120M3S
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG060N065SC1
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG025N065SC1
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG040N120SC1
