onsemi NTB N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- RS Stock No.:
- 254-7661
- Mfr. Part No.:
- NTBG022N120M3S
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save $21.90
View bulk pricing optionsSubtotal (1 unit)*
$28.00
(exc. GST)
$30.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 783 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.00 | - |
| 10 - 99 | $25.81 | $21.90 |
| 100 - 249 | $24.65 | $335.00 |
| 250 - 499 | $22.03 | $1,492.50 |
| 500 + | $21.57 | $3,215.00 |
*price indicative
- RS Stock No.:
- 254-7661
- Mfr. Part No.:
- NTBG022N120M3S
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTB | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 148nC | |
| Forward Voltage Vf | 4.5V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 117W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTB | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 148nC | ||
Forward Voltage Vf 4.5V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 117W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 22 mohm, 1200 V, M3S, D2PAK-7L
Related links
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG060N065SC1
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG025N065SC1
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin HPSOF-8L
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET & Diode 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
